HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 10 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$92.17

(exc. GST)

$101.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$92.17-
10 +$84.817%

*price indicative

RS Stock No.:
696-481
Mfr. Part No.:
FUABM4LCLCMZ010M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Cable Length

10m

Product Type

Fibre Optic Cable

Number of Cores

4

Jacket Colour

Magenta

Minimum Operating Temperature

-10°C

Fibre Type

OM4

Sub Type

Cable

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet Ultra

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Ultra Series Fibre Optic Cable, 10m Cable Length, Magenta Jacket - FUABM4LCLCMZ010M


This fibre optic cable provides multimode OM4 transmission for high-density network environments. It is designed for short-range, high-bandwidth interconnects where colour-coded identification is required, and is suitable for installations that require reduced-emission cable materials in occupied spaces.

Features and Benefits:


• OM4 multimode core enables higher bandwidth performance
• Four cores support multi-channel patching and link aggregation
• Low smoke zero halogen jacket reduces toxic emissions in fires
• Magenta jacket allows rapid visual identification in cable bundles
• 10m length facilitates flexible rack-to-rack connectivity
• Rated for -10°C to 70°C operation across environments

Applications


• Suitable for data centre patch panel interconnects
• Ideal for campus backbone multimode links
• Used with high-density fibre trays and enclosures
• Can be used for short-reach storage area networks
• Appropriate for service-provider indoor fibre routing

What environmental temperatures can it handle during operation?


It supports continuous operation from -10°C up to 70°C without compromising specified performance.

What material characteristics minimise hazardous emissions?


The outer jacket is manufactured from a low smoke zero halogen compound that limits corrosive and toxic gases when exposed to fire.

How many individual fibres are provided and how does that affect connectivity options?


The cable contains four separate cores, enabling multiple simultaneous multimode channels or link aggregation for increased throughput.

Is the product compliant with common substance-restriction requirements?


It meets RoHS requirements restricting certain hazardous substances in electrical and electronic equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy