HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 15 m
- RS Stock No.:
- 696-486
- Mfr. Part No.:
- FUABM4LCLCMZ015M
- Brand:
- HellermannTyton Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$107.06
(exc. GST)
$117.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $107.06 |
| 10 + | $98.50 |
*price indicative
- RS Stock No.:
- 696-486
- Mfr. Part No.:
- FUABM4LCLCMZ015M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 15m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Magenta | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Ultra | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 15m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 4 | ||
Jacket Colour Magenta | ||
Sub Type Cable | ||
Minimum Operating Temperature -10°C | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Ultra | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra Series Fibre Optic Cable, 15m Cable Length, Magenta Jacket - FUABM4LCLCMZ015M
This fibre-optic cable provides high-capacity multimode connectivity for short-range data links within controlled environments. Designed for installation where reduced hazardous emissions are required, it is intended to link equipment in dense network installations and data centre patching schemes. The magenta outer jacket and multimode fibre enable rapid identification and high-bandwidth signal transmission in organised cabling systems.
Features and Benefits:
• OM4 multimode core supports higher bandwidth and reach
• Low smoke zero halogen jacket reduces toxic emissions in fires
• Four optical cores enable multi-channel links or redundancy
• Operates reliably from -10°C to 70°C for varied environments
• Fifteen-metre length simplifies connectivity between racks
• Low smoke zero halogen jacket reduces toxic emissions in fires
• Four optical cores enable multi-channel links or redundancy
• Operates reliably from -10°C to 70°C for varied environments
• Fifteen-metre length simplifies connectivity between racks
Applications
• Suitable for high-density data centre patching setups
• Ideal for intra-building backbone multimode connections
• Used with LC multimode transceivers in local networks
• Can be used for campus wiring between equipment rooms
• Ideal for intra-building backbone multimode connections
• Used with LC multimode transceivers in local networks
• Can be used for campus wiring between equipment rooms
What environmental limits govern its operation?
It functions across a temperature span from -10°C up to 70°C, accommodating typical indoor and server-room conditions.
How does the jacket material affect safety during incidents?
The low smoke zero halogen composition produces reduced smoke and minimal halogenated gases when exposed to fire, lowering toxic emission risks in enclosed spaces.
Which connector and channel arrangements is it suited to?
With four optical cores and OM4 multimode fibre, it supports multi-channel LC multimode terminations and parallel link configurations for higher aggregate throughput.
Is it appropriate for standards-focused installations?
It meets RoHS requirements, ensuring restricted substances are controlled for compliance-focused cabling deployments.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 13 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 4 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 12 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 7 m
