HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 15 m
- RS Stock No.:
- 696-452
- Mfr. Part No.:
- FLW24S2-MFMF3Y-15.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$1,778.29
(exc. GST)
$1,956.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,778.29 |
*price indicative
- RS Stock No.:
- 696-452
- Mfr. Part No.:
- FLW24S2-MFMF3Y-15.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 15m | |
| Number of Cores | 24 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | Rapidnet Fibre | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 15m | ||
Number of Cores 24 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series Rapidnet Fibre | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity Rapidnet Fibre Series Fibre Optic Cable, 15m Cable Length, 24 Cores - FLW24S2-MFMF3Y-15.0M
This fibre optic cable delivers high-performance singlemode connectivity for structured networks and data-centre environments. It is supplied in a yellow outer jacket made from low smoke zero halogen compound and is intended for installations requiring extended temperature tolerance and a high count of optical fibres.
Features and Benefits:
• OS2 singlemode fibres provide low-loss long-distance transmission
• 24 optical cores enable high-density aggregation and routing
• B2ca fire classification supports enhanced reaction-to-fire performance
• LSZH jacket reduces toxic emissions during combustion
• Operates across industrial temperatures -10°C to +70°C
• 24 optical cores enable high-density aggregation and routing
• B2ca fire classification supports enhanced reaction-to-fire performance
• LSZH jacket reduces toxic emissions during combustion
• Operates across industrial temperatures -10°C to +70°C
Applications
• Suitable for backbone links within data centres
• Ideal for high-density network distribution frames
• Used for campus or building-to-building singlemode runs
• Can be used for fibre patching where reduced smoke is needed
• Ideal for high-density network distribution frames
• Used for campus or building-to-building singlemode runs
• Can be used for fibre patching where reduced smoke is needed
How is the cable intended to be terminated on-site?
It is designed to be spliced or terminated into standard singlemode connectors and panels compatible with 24-core configurations, supporting both fusion splicing and multi-fibre connector assemblies.
What environmental conditions will the cable withstand in service?
The construction allows continuous operation in cold and hot environments between -10°C and +70°C without degradation of optical performance.
How does the jacket material affect installation safety?
The low smoke zero halogen sheath minimises corrosive and toxic gas release if exposed to fire, improving personnel safety and reducing equipment contamination.
What performance class applies for reaction-to-fire requirements?
The cable meets the B2ca classification for reaction-to-fire, aligning with stringent building-material fire-performance criteria.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 18 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 140 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 130 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 150 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 110 m
