HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 15 m

Subtotal (1 unit)*

$1,778.29

(exc. GST)

$1,956.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,778.29

*price indicative

RS Stock No.:
694-758
Mfr. Part No.:
FLS24S2-MFMF3Y-15.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

15m

Number of Cores

24

Jacket Colour

Yellow

Fibre Type

OS2

Sub Type

Cable

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet Fibre

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Fibre Series Fibre Optic Cable, 15m Cable Length, 24C Core Count - FLS24S2-MFMF3Y-15.0M


This fibre optic cable is designed to transmit single‑mode optical signals within structured networks and industrial environments. It provides a high‑density 24‑core configuration in a yellow outer sheath and is intended for installation where reduced‑hazard smoke characteristics and enhanced fire performance are required. The cable supports extended temperature operation for use in varied indoor and controlled industrial settings.

Features and Benefits:


• OS2 single‑mode construction delivers long‑distance attenuation performance
• Low Smoke Zero Halogen jacket reduces toxic fume emissions in incidents
• B2ca‑rated construction meets enhanced reaction‑to‑fire criteria
• 24 optical fibres enable high‑density aggregation of channels
• 15m length facilitates mid‑span connections without extensions

Applications


• Suitable for data centre internal backbone cabling
• Ideal for inter‑rack high‑density fibre runs
• Used for campus building single‑mode links
• Can be used for fibre patching in comms rooms
• Used with fusion‑spliced assemblies requiring multiple cores

What environmental range can this cable tolerate during operation?


It is specified to operate between -10°C and +70°C, accommodating chilly plant rooms and warm equipment cabinets.

What core arrangement is provided and how does it affect port utilisation?


The cable contains 24 individual single‑mode fibres, enabling multiple LC/SC terminations or breakout assemblies to maximise port density.

What hazard‑reduction attributes does the outer sheath provide?


The sheath is a low‑smoke, zero‑halogen compound designed to limit toxic gas and dense smoke output during combustion.

How long is the supplied cable and what installation spacing does that support?


The length is 15 m, suitable for medium‑distance intra‑room or short‑building link installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy