HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 15 m

Subtotal (1 unit)*

$1,693.77

(exc. GST)

$1,863.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,693.77

*price indicative

RS Stock No.:
696-403
Mfr. Part No.:
FLS24M4-MFMF3M-15.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

15m

Number of Cores

24

Jacket Colour

Magenta

Minimum Operating Temperature

-10°C

Fibre Type

OM4

Sub Type

Cable

Maximum Operating Temperature

70°C

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet Fibre

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Fibre Series Fibre Optic Cable, 15m Cable Length, 24 Cores - FLS24M4-MFMF3M-15.0M


This fibre optic cable provides high-capacity multimode connectivity for structured cabling and high-density network links. It is designed for indoor installations where low emission of smoke and toxic gases is required during a fire, and where a recognisable magenta jacket assists rapid identification. The cable supports environments that demand robust temperature tolerance and a compact core count for aggregated data transport.

Features and Benefits:


• OM4 grade multimode enables greater bandwidth over multimode links
• 24 cores support high-density parallel transmission
• Low smoke zero halogen jacket reduces toxic emissions in fires
• B2ca classification suitable for stringent building fire performance
• 15m length simplifies rack-to-rack or intra-room runs
• Operates reliably between -10°C and +70°C

Applications


• Suitable for spine links within data centres
• Ideal for high-density parallel optics assemblies
• Used for campus backbone cabling runs
• Can be used for replacement or upgrade of multimode trunks
• Appropriate for telecom rooms with fire-performance requirements

How does the jacket material affect installation safety?


The low smoke zero halogen construction limits corrosive gas and smoke output, reducing hazard to people and equipment during cable fire incidents.

What environmental range does the cable tolerate during operation?


It functions across a temperature span from -10°C up to +70°C, accommodating cooled facilities and warmer plant spaces.

How does the core count influence cabling design?


Having 24 individual fibres permits parallel transmission schemes and higher port density, allowing fewer separate cables for equivalent throughput.

Which fibre performance class does it use and why does that matter?


It employs OM4 multimode fibre, which provides enhanced modal bandwidth for higher-speed multimode links over typical data-centre distances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy