HellermannTyton Connectivity LC Duplex to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen, Magenta, 100 m
- RS Stock No.:
- 696-313
- Mfr. Part No.:
- RNFTD24-LFLFM4-100.0M
- Brand:
- HellermannTyton Connectivity
N
This image is representative of the product range
Subtotal (1 unit)*
$4,121.99
(exc. GST)
$4,534.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,121.99 |
*price indicative
- RS Stock No.:
- 696-313
- Mfr. Part No.:
- RNFTD24-LFLFM4-100.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 100m | |
| Connector Type A | LC Duplex | |
| Connector Type B | LC | |
| Jacket Colour | Magenta | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RNFTD | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 100m | ||
Connector Type A LC Duplex | ||
Connector Type B LC | ||
Jacket Colour Magenta | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RNFTD | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity fanout to fanout Fibre cable is designed to support a wide range of applications including data centres, campus connectivity and disaster recovery sites. RapidNet from HellermannTyton is the unique, pre-terminated and pre-tested solution that offers uncompromised performance and quality. RapidNet fanout to fanout Fibre cables are pre-terminated and pre-tested, installation times can be reduced by up to 95% and virtually eliminate the risk of dust and dirt affecting the connectivity and overall performance.
Wide core availability from 12 to 144 fibres, supporting diverse network capacity requirements
Flexible orientation options with straight-through or cross-over designs, Ideal for duplex connectivity
Engineered for high-performance Fibre links, ensuring reliable transmission across demanding environments
- RS Stock No. 2684757
- Mfr. Part No. 180590946
Each
$45.23
- RS Stock No. 2695044
- Mfr. Part No. FLCXXM4-LCLCDM-05.0M
Each
$91.52
- RS Stock No. 0694800
- Mfr. Part No. RNFTD12-LFLFM4-100.0M
Each
$2,311.64
- RS Stock No. 4242882
- Mfr. Part No. 91.LL.872.00100
Each
$243.23











