HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 10 m
- RS Stock No.:
- 696-153
- Mfr. Part No.:
- FUABS2LPLPYZ010M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$85.67
(exc. GST)
$94.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $85.67 | - |
| 10 + | $78.82 | 7% |
*price indicative
- RS Stock No.:
- 696-153
- Mfr. Part No.:
- FUABS2LPLPYZ010M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Ultra | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Cable | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Ultra | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity uniboot duplex crossover patch cord is designed for high-performance optical networks, especially suitable for ultra high-density data centre environments. With a slender 1.8mm diameter, this patch cord enables efficient patching in confined spaces while ensuring superior optical performance. Manufactured with low smoke zero halogen (LSZH) materials, it complies with essential safety standards, making it Ideal for indoor use. This patch cord efficiently handles high-speed data transmissions, providing a reliable connection in enterprise and telecommunications applications. Customizable labelling options enhance identification, ensuring ease of management within extensive networks.
Constructed from LSZH materials for enhanced safety in indoor environments
Complies with IEC and Telcordia standards for reliability
Available in varying lengths to meet specific installation needs
Custom ID labelling options for improved organization and identification
A-B polarity options designed for flexibility in configuration
- RS Stock No. 0695954
- Mfr. Part No. FUAAS2LPLPYZ010M
Each
$85.67
- RS Stock No. 0694731
- Mfr. Part No. FUABS2LCLCYZ010M
Each
$81.40
- RS Stock No. 0696652
- Mfr. Part No. FUAAS2LCLCYZ010M
Each
$81.40
- RS Stock No. 0695657
- Mfr. Part No. FLS08S2-MFMFXY-10.0M
Each
$476.68
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 11 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 7 m












