HellermannTyton Connectivity MTP to to MTP Fibre Optic Cable Assembly Low Smoke Zero Halogen, Yellow, 50 m
- RS Stock No.:
- 695-828
- Mfr. Part No.:
- FLW08S2-MFMFXY-50.0M
- Brand:
- HellermannTyton Connectivity
N
This image is representative of the product range
Subtotal (1 unit)*
$534.17
(exc. GST)
$587.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $534.17 |
*price indicative
- RS Stock No.:
- 695-828
- Mfr. Part No.:
- FLW08S2-MFMFXY-50.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 50m | |
| Connector Type A | MTP | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | MTP | |
| Jacket Colour | Yellow | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FLW | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 50m | ||
Connector Type A MTP | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B MTP | ||
Jacket Colour Yellow | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FLW | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Back Bone cable offers exceptional MTP connectivity for high-density patching across various networks. Designed to cater singlemode applications, this product supports robust performance in data communication and telecom environments. Its pre-terminated design ensures swift installation while maintaining compliance with industry standards such as ISO 11801:2002 and IEC 60794-1. The reliable connectivity of this cable facilitates seamless data transfer without compromising network integrity. The singlemode solution is designed and tested to support telecom, Datacom networks and for use in high speed metropolitan and access networks.
Yellow cable colour
Constructed to the highest industry standards, ensuring reliability and performance
Low connector insertion and return loss metrics enhance signal quality
Durable jacket material ensures longevity and protection in various environments
- RS Stock No. 0696467
- Mfr. Part No. FLW24S2-MFMF3Y-50.0M
Each
$1,968.46
- RS Stock No. 0695494
- Mfr. Part No. FLS12S2-MFMFXY-50.0M
Each
$645.05
- RS Stock No. 0694809
- Mfr. Part No. RNFTD24-LFLFS2-50.0M
Each
$1,947.74
- RS Stock No. 2695045
- Mfr. Part No. FLCXXM4-LCLCDM-10.0M
Each
$109.07










