HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 10 m

Subtotal (1 unit)*

$476.90

(exc. GST)

$524.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$476.90

*price indicative

RS Stock No.:
695-485
Mfr. Part No.:
FLS12S2-MFMFXY-10.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

10m

Number of Cores

12

Jacket Colour

Yellow

Minimum Operating Temperature

-10°C

Fibre Type

OS2

Sub Type

Cable

Maximum Operating Temperature

70°C

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 10m Cable Length, 12 Cores - FLS12S2-MFMFXY-10.0M


This fibre optic cable provides singlemode transmission for high-density installations where low-emission materials are required. It is intended for indoor backbone and horizontal links, offering a visible yellow sheath for clear identification and deployment in structured cabling environments.

Features and Benefits:


• Twelve cores enabling consolidated high-capacity links
• OS2 singlemode fibre supporting long-distance data transmission
• Low smoke zero halogen jacket reducing toxic emissions
• B2ca classification meeting stringent reaction-to-fire requirements
• Operational range from -10°C to 70°C allowing varied environments

Applications


• Suitable for data centre inter-rack singlemode connections
• Ideal for commercial building backbone cabling installations
• Used with patch panels for multi-core consolidation tasks
• Can be used for long-reach campus fibre links

How is the cable identified during installation?


The sheath is produced in yellow to allow quick visual differentiation from other types.

What environmental conditions can it withstand in service?


It operates continuously across temperatures from -10°C up to 70°C without specified change to performance parameters.

How does the cable support high-density routing?


The twelve-core configuration reduces the number of separate cables needed, simplifying trays and containment.

What material properties affect safety in confined spaces?


The low smoke zero halogen composition limits halogen gas release and smoke production during combustion, aligning with stricter building material approaches.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy