HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 50 m
- RS Stock No.:
- 695-314
- Mfr. Part No.:
- FLS08M4-MFMFXM-50.0M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$1,041.65
(exc. GST)
$1,145.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,041.65 |
*price indicative
- RS Stock No.:
- 695-314
- Mfr. Part No.:
- FLS08M4-MFMFXM-50.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 50m | |
| Jacket Colour | Magenta | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 50m | ||
Jacket Colour Magenta | ||
Sub Type Cable | ||
Minimum Operating Temperature -10°C | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Back Bone cable offers exceptional MTP connectivity for high-density patching across various networks. Designed to cater multimode applications, this product is used in high speed metropolitan and access networks. Its pre-terminated design ensures swift installation while maintaining compliance with industry standards such as ISO 11801:2002 and IEC 60794-1. The reliable connectivity of this cable facilitates seamless data transfer without compromising network integrity. The multimode solution is designed and tested to support 10Base-T (Ethernet), 100Base-T(Fast Ethernet), 1000Base-T(Gigabit Ethernet) networks.
Magenta cable colour
Constructed to the highest industry standards, ensuring reliability and performance
Low connector insertion and return loss metrics enhance signal quality
Durable jacket material ensures longevity and protection in various environments
- RS Stock No. 0694787
- Mfr. Part No. FLS12M4-MFMFXM-50.0M
Each
$1,044.08
- RS Stock No. 0695735
- Mfr. Part No. FLW12M4-MFMFXM-50.0M
Each
$1,044.08
- RS Stock No. 0696545
- Mfr. Part No. RNFTD12-LFLFM4-50.0M
Each
$1,603.56
- RS Stock No. 0695755
- Mfr. Part No. FLC12M4-MFMFXM-50.0M
Each
$1,044.08
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 50 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable 50 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 150 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 8 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 60 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 1 m










