HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 150 m
- RS Stock No.:
- 694-561
- Mfr. Part No.:
- FLS48S2-MFMF6Y-150.0M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$5,432.13
(exc. GST)
$5,975.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,432.13 |
*price indicative
- RS Stock No.:
- 694-561
- Mfr. Part No.:
- FLS48S2-MFMF6Y-150.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 150m | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Cable | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Fibre | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 150m | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Cable | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Fibre | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Fanout Cable is a 48‑fibre OS2 singlemode assembly designed for high‑density data centre cabling. It features 6x Elite MTP female connectors to 6x Elite MTP female connectors. It has a LSZH jacket rated to B2ca fire classification, with black connector housings for easy identification. It ensures ultra‑low loss performance and long‑term reliability in demanding backbone and patching applications.
Yellow cable colour
Factory terminated and tested
High density MTP cabling
Supports backbone and patching applications
- RS Stock No. 0696148
- Mfr. Part No. FLW48S2-MFMF6Y-150.0M
Each
$5,432.13
- RS Stock No. 0696440
- Mfr. Part No. FLS24S2-MFMF3Y-150.0M
Each
$2,511.80
- RS Stock No. 0695199
- Mfr. Part No. FLW24S2-MFMF3Y-150.0M
Each
$2,511.80
- RS Stock No. 0695555
- Mfr. Part No. FLS08S2-MFMFXY-150.0M
Each
$812.51
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 150 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 16 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 18 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 26 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m









