Molex MPT to to MPT Fibre Optic Cable, Aqua, 40 m
- RS Stock No.:
- 684-559
- Mfr. Part No.:
- 106283-1040
- Brand:
- Molex
N
Subtotal (1 unit)*
$1,493.21
(exc. GST)
$1,642.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,493.21 |
*price indicative
- RS Stock No.:
- 684-559
- Mfr. Part No.:
- 106283-1040
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | MPT | |
| Cable Length | 40m | |
| Connector Type B | MPT | |
| Jacket Colour | Aqua | |
| Standards/Approvals | RoHS, REACH | |
| Series | 106283 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Cable | ||
Connector Type A MPT | ||
Cable Length 40m | ||
Connector Type B MPT | ||
Jacket Colour Aqua | ||
Standards/Approvals RoHS, REACH | ||
Series 106283 | ||
- COO (Country of Origin):
- CN
The Molex QSFP+ Optical Cable Assembly is engineered to provide exceptional performance in high-speed data transmission. This reliable assembly features 4 TX and 4 RX channels, employing 8 fibre MTP multimode technology to support efficiency across various networking applications. Designed for a length of 40.0m, the cable is constructed with 50/125μm fibre, ensuring optimal bandwidth and signal integrity for demanding environments. With a robust round cable profile and plenum-rated construction, this assembly is tailored for installation flexibility within data centres and telecommunications infrastructures, ultimately streamlining connectivity while maintaining adherence to industry compliance standards.
Supports high bandwidth with enhanced multimode capability for efficient data transfer
Plenum rated round cable design allows for versatile installation in various settings
Active status ensures reliability and up to date compliance with industry standards
Connector to connector MTP to MTP configuration simplifies the connection process
Lead free process capability aligns with sustainable technology practices
EU RoHS compliant, ensuring it meets stringent environmental regulations
Provides excellent thermal performance, supporting a cooler operating environment
Related links
- Molex Pluggable Connector to Pluggable Connector Multi Mode OM3 Fibre Optic Cable Light Blue, 10m
- Molex Premise Networks SC Simplex OM3 Multi Mode OM3 Fibre Optic Cable Light Blue, 1m
- RS PRO MPO to LC Duplex Multi Mode OM3 Fibre Optic Cable Aqua, 30m
- Molex Premise Networks SC Duplex OM3 Multi Mode OM3 Fibre Optic Cable Light Blue, 2m
- Molex MPO to MPO Multi Mode OM3 Fibre Optic Cable Light Blue, 25m
- Molex MPO to MPO Multi Mode OM3 Fibre Optic Cable Light Blue, 25m
- Molex MPO to MPO Multi Mode OM3 Fibre Optic Cable Light Blue, 10m
- Molex Premise Networks SC Tight Buffer OM3 Multi Mode OM3 Fibre Optic Cable Light Blue, 3m
