Multimedia Connect OM4 Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Yellow, 2 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$7.54

(exc. GST)

$8.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.54-
10 - 24$6.938%
25 +$6.2716%

*price indicative

RS Stock No.:
642-681
Mfr. Part No.:
PIGSC2OM4
Brand:
Multimedia Connect
Find similar products by selecting one or more attributes.
Select all

Brand

Multimedia Connect

Cable Length

2m

Product Type

Fibre Optic Cable

Core Diameter

50μm

Number of Cores

1

Jacket Colour

Yellow

Minimum Operating Temperature

-10°C

Fibre Type

OM4

Maximum Operating Temperature

65°C

Standards/Approvals

IEC 61754-4/IEC 61754-20, CECC, IEC 60793-1-41, IEC 60793-1-40, EN 50173-1, TIA/EIA 568, AINSI/TIA 492AAAD, RoHS 2002/95/EC, ISO/IEC 11801 3nd Ed., ITU-T G.651, IEC 60793-2-10 A1a3, IEC 61300-3

Jacket Material

Low Smoke Zero Halogen

Series

PIGxx2OM4

COO (Country of Origin):
CN
The CAE Groupe MMC OM4 optical pigtails are ideal for all multimode applications. These optical pigtails are suitable for all types of OM4 multimode networks, such as telecom, LAN, WAN and SAN.

Mechanically compatible with all equivalent connectors

900μm LSZH loose tube

Test report and individual packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy