RS PRO FC to FC Multimode Simplex Fibre Optic Adapter
- RS Stock No.:
- 536-7724
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.11
(exc. GST)
$5.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 253 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $5.11 |
| 15 - 74 | $5.05 |
| 75 + | $4.15 |
*price indicative
- RS Stock No.:
- 536-7724
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | FC to FC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Colour | Black | |
| Connector Type A | FC | |
| Connector Type B | FC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Adapter | ||
Connector Type FC to FC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Colour Black | ||
Connector Type A FC | ||
Connector Type B FC | ||
Standards/Approvals No | ||
FC Adaptors
Related links
- RS PRO FC to FC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- RS PRO FC to FC Single Mode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Amphenol Socapex 944 120 6000 FC to PC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- Molex 106152-0100 FC to FC Multimode Fibre Optic Adapter
- Molex 1061141100 MPO Multimode Simplex Fibre Optic Adapter
- RS PRO LC to LC Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- Schneider Electric VDIB6021001 SC Multimode Simplex Fibre Optic Adapter
- Molex SC Multimode Simplex Fibre Optic Adapter
