Roline 21.15.9272-10 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- RS Stock No.:
- 266-0802
- Mfr. Part No.:
- 21.15.9272-10
- Brand:
- Roline
Subtotal (1 unit)*
$40.88
(exc. GST)
$44.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.88 |
*price indicative
- RS Stock No.:
- 266-0802
- Mfr. Part No.:
- 21.15.9272-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC to LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 125 μm | |
| Maximum Cable Diameter | 2mm | |
| Colour | Lime | |
| Insertion Loss | 0.3dB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC to LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 125 μm | ||
Maximum Cable Diameter 2mm | ||
Colour Lime | ||
Insertion Loss 0.3dB | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roline fibre optic patch cables in OM5 quality for high-performance fibre optic cabling in high-density environments. The OM5 fibre connector quality with very low insertion ensures an excellent quality at very high bandwidths of up to 100 Gbit/s Ethernet, fibre channel and OIF applications with up to 150 meters extends the system cost benefits to ultra long building backbones and medium length campus backbones.
Duplex cables with fibre type multimode 50/125μm
UPC polish
Pieces per packing unit 10
Length 2 m
Related links
- Roline 21.15.9273-10 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Roline 21.15.9271-10 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Roline 21.15.9275-5 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Roline 21.15.9274-5 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- Roline 21.15.9276-5 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- HellermannTyton Connectivity FBAMMBG-LCLCDX-FL001 LC to LC Multimode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- HellermannTyton Connectivity FBASMBL-LCLCDX-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- RS PRO LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
