HellermannTyton Connectivity FBASMBL-LCLCQD-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss

Subtotal (1 unit)*

$38.61

(exc. GST)

$42.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.61

*price indicative

RS Stock No.:
261-5269
Mfr. Part No.:
FBASMBL-LCLCQD-FL001
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Adapter

Connector Type

LC to LC

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Colour

Blue

Insertion Loss

0.2dB

Housing Material

PBT

Connector Type A

LC

Connector Type B

LC

Width

28mm

Standards/Approvals

GR-326 Core Issue 4, RoHS, IEC 61754, IEC 61753-1

Depth

35mm

Height

9.3mm

COO (Country of Origin):
CN

HellermannTyton Connectivity Fibre Optic Adapter, 0.2db Insertion Loss, Duplex Connector Type - FBASMBL-LCLCQD-FL001


This fibre optic adaptor connects LC-terminated fibres in duplex configuration for high-speed LAN and telecom networks. It is intended for single-mode installations where low loss and standards compatibility are required, and it is housed in a durable polymer body with a blue finish suited to structured cabling environments.

Features and Benefits:


• 0.2dB insertion loss delivers low signal attenuation
• Duplex LC interfaces enable simultaneous transmit and receive
• PBT housing provides chemical and temperature resistance
• Conforms to IEC61754 for connector interface consistency
• GR-326 Core Issue4 compatibility supports qualification testing

Applications


• Ideal for single mode metropolitan network interconnects
• Suitable for gigabit ethernet patching in telecom racks
• Used for high-speed access network fibre splicing panels
• Can be used for LC duplex connections in datacentre enclosures

What materials make up the adaptor’s internal sleeve?


The product uses zirconia and phosphor bronze sleeve options to ensure precise ferrule alignment and wear resistance under repeated mating cycles.

What temperature range can the adaptor tolerate in operation?


It operates reliably between -40°C and +75°C, supporting deployment in both chilled and heated equipment cabinets.

How much withdrawal force does the sleeve provide for secure mating?


The sleeve/ferrule withdraw force is specified between 200gf and 600gf to maintain stable physical contact without excessive insertion effort.

Does the colour indicate any specific fibre type or polarity?


The blue finish is supplied for identification and labelling within installations while maintaining standard LC duplex colour coding practices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy