Molex 1061141150 MPO, MTP Multimode Simplex Fibre Optic Adapter
- RS Stock No.:
- 251-9688
- Mfr. Part No.:
- 1061141150
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-9688
- Mfr. Part No.:
- 1061141150
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type | MPO, MTP | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Product Type | Fibre Optic Adapter | |
| Depth | 22.7 mm | |
| Height | 25 mm | |
| Housing Material | Polymer | |
| Series | 106114 | |
| Standards/Approvals | EU RoHS China RoHS, REACH SVHC Contained | |
| Width | 12.8 mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type MPO, MTP | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Product Type Fibre Optic Adapter | ||
Depth 22.7 mm | ||
Height 25 mm | ||
Housing Material Polymer | ||
Series 106114 | ||
Standards/Approvals EU RoHS China RoHS, REACH SVHC Contained | ||
Width 12.8 mm | ||
- COO (Country of Origin):
- MX
The Molex 106114 series MTP (MPO) to MT Optical EMI simplex Fibre optic adapter is a screw mount with one side shutter.
Mode Multimode, Single mode
Gender Female-Female
Related links
- Molex 1061141150 MPO, MTP Multimode Simplex Fibre Optic Adapter
- Telegartner J68071A0007 MPO Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
- Molex 1061141100 MPO Multimode Simplex Fibre Optic Adapter
- Molex 106114-1150 MTP to MT Multimode Simplex Fibre Optic Adapter
- Molex SC Multimode Simplex Fibre Optic Adapter
- Molex 106116-2000 SC Multimode Simplex Fibre Optic Adapter
- Molex 106116-2100 SC Multimode Simplex Fibre Optic Adapter
- RS PRO LC to LC Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
