Amphenol Socapex 944 953 5300 FC to ST Multimode Duplex Backshell, 0.21dB Insertion Loss
- RS Stock No.:
- 167-2864
- Distrelec Article No.:
- 304-21-459
- Mfr. Part No.:
- 944 953 5300
- Brand:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.99
(exc. GST)
$47.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $42.99 |
| 5 - 9 | $41.90 |
| 10 + | $39.70 |
*price indicative
- RS Stock No.:
- 167-2864
- Distrelec Article No.:
- 304-21-459
- Mfr. Part No.:
- 944 953 5300
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Backshell | |
| Connector Type | FC to ST | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Maximum Cable Diameter | 9.5mm | |
| Colour | Blue, Beige, Green | |
| Insertion Loss | 0.21dB | |
| Housing Material | Polymer, Die Cast | |
| Connector Type A | FC | |
| Connector Type B | ST | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Depth | 22.5mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Backshell | ||
Connector Type FC to ST | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Maximum Cable Diameter 9.5mm | ||
Colour Blue, Beige, Green | ||
Insertion Loss 0.21dB | ||
Housing Material Polymer, Die Cast | ||
Connector Type A FC | ||
Connector Type B ST | ||
Width 15mm | ||
Standards/Approvals No | ||
Depth 22.5mm | ||
Height 15mm | ||
Multi-standard hybrid connections
Connections designed to change from one standard of connectors to another.
For single mode or multi-mode connectors.
Related links
- Amphenol Socapex 944 120 6000 FC to PC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- Amphenol Socapex FC to PC Plastic Optical 128 μm Fibre Size, 0.3dB Insertion
- Amphenol Socapex FC to PC PCF 126 μm Fibre Size, 0.3dB Insertion
- Amphenol Socapex Plug Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- Amphenol Socapex Receptacle Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- Amphenol Socapex MT Vita 66, 0.8dB Insertion Loss
- Amphenol Fiber Optics 954 944 5000 SC to FC Multimode Fibre Optic Adapter, 0.19dB Insertion Loss
- Bulgin LC Multimode Duplex Fibre Optic Connector 0.2dB Insertion Loss
