StarTech.com LOOPBACKMTPSM9125F MPO Single Mode Plug, 0.35dB Insertion Loss
- RS Stock No.:
- 847-772
- Mfr. Part No.:
- LOOPBACKMTPSM9125F
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$219.34
(exc. GST)
$241.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.34 |
*price indicative
- RS Stock No.:
- 847-772
- Mfr. Part No.:
- LOOPBACKMTPSM9125F
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type | MPO | |
| Product Type | Plug | |
| Single/Multimode | Single Mode | |
| Fibre Size | 9/125μm | |
| Colour | Black | |
| Insertion Loss | 0.35dB | |
| Housing Material | ABS | |
| Connector Type A | MPO Female Connector | |
| Connector Type B | MPO | |
| Standards/Approvals | IEC 61754-20 | |
| Width | 0.8in | |
| Height | 0.3in | |
| Depth | 2.6in | |
| Series | Loopback | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type MPO | ||
Product Type Plug | ||
Single/Multimode Single Mode | ||
Fibre Size 9/125μm | ||
Colour Black | ||
Insertion Loss 0.35dB | ||
Housing Material ABS | ||
Connector Type A MPO Female Connector | ||
Connector Type B MPO | ||
Standards/Approvals IEC 61754-20 | ||
Width 0.8in | ||
Height 0.3in | ||
Depth 2.6in | ||
Series Loopback | ||
- COO (Country of Origin):
- TW
The StarTech.com MPO Loopback plug is a specialised tool designed for confirming signal continuity, insertion loss, and port functionality in Fibre optic networks. It enables efficient diagnostics across MPO-based Fibre connections.
Reliable Fibre testing with an MPO female connector for male MPO interfaces
Insertion loss below 0.35dB ensures accurate test performance
Durable ABS housing designed for repeated testing cycles
Compact design Ideal for on-site diagnostics and fault isolation

