Molex 106115-3200 LC Duplex Adapter

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-636
Mfr. Part No.:
106115-3200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Adapter

Connector Type

LC

Simplex/Duplex

Duplex

Fibre Size

125 μm

Colour

Blue

Housing Material

Die Cast Zinc

Connector Type A

LC

Connector Type B

LC

Depth

25mm

Height

26.71mm

Width

12.8mm

Standards/Approvals

RoHS Compliant

Series

106115

COO (Country of Origin):
MX
The Molex Fibre optic adapter facilitates seamless optical connectivity, ensuring High performance data transmission between Fibre optic cables.

Ensures reliable connection within various applications

Compatible with multiple Fibre optic configurations

Designed for minimal signal loss and maximum durability

Optimises data transfer efficiency and integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy