TUK Limited KOTMMBk ST to ST Multimode Simplex Coupler
- RS Stock No.:
- 754-163
- Mfr. Part No.:
- KOTMMBk
- Brand:
- TUK Limited
Get a bulk buy discount
Add 10 more to save $3.80
View bulk pricing optionsSubtotal (1 unit)*
$4.57
(exc. GST)
$5.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.57 | - |
| 10 - 24 | $4.19 | $3.80 |
| 25 + | $3.78 | $19.75 |
*price indicative
- RS Stock No.:
- 754-163
- Mfr. Part No.:
- KOTMMBk
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| Connector Type | ST to ST | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Colour | Black | |
| Housing Material | ABS | |
| Connector Type A | ST | |
| Connector Type B | ST | |
| Standards/Approvals | RoHS | |
| Width | 15mm | |
| Height | 21mm | |
| Series | KOTMM | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
Connector Type ST to ST | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Colour Black | ||
Housing Material ABS | ||
Connector Type A ST | ||
Connector Type B ST | ||
Standards/Approvals RoHS | ||
Width 15mm | ||
Height 21mm | ||
Series KOTMM | ||
- COO (Country of Origin):
- GB
The TUK Limited Fiber Keystone Coupler Range offers a variety of female-to-female couplers designed for easy integration into Keystone patch panels, faceplates, or surface-mount boxes.
Compatible with SC to SC LC to LC and ST to ST Fiber connectors
Available in black and white versions to match installation requirements
Suitable for use in standard Keystone outlets and patch panels
Related links
- RS PRO ST to ST Multimode Simplex Fibre Optic Adapter
- RS PRO ST to ST Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- TUK Limited KOTSMDpm ST to ST Single Simplex Fibre Optic Connector
- RS PRO ST to ST Multimode Fibre Optic Adapter, 2dB Insertion Loss
- Molex Premise Networks WFR-00010-02 ST to ST Multimode Fibre Optic Adapter
- Telegartner J08081A0002 T-ST Multimode Simplex Fibre Optic Adapter, 0.4dB Insertion Loss
- RS PRO ST to SC Multimode Duplex Fibre Optic Adapter
- TUK Limited KOLMMDXWh LC to LC Multimode Duplex Coupler
