TUK Limited KOLSMDXBk LC to LC Single Duplex Coupler
- RS Stock No.:
- 754-146
- Mfr. Part No.:
- KOLSMDXBk
- Brand:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$7.48
(exc. GST)
$8.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 194 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.48 | - |
| 10 - 24 | $6.87 | 8% |
| 25 + | $6.20 | 17% |
*price indicative
- RS Stock No.:
- 754-146
- Mfr. Part No.:
- KOLSMDXBk
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Connector Type | LC to LC | |
| Product Type | Coupler | |
| Single/Multimode | Single | |
| Simplex/Duplex | Duplex | |
| Colour | Black | |
| Housing Material | ABS | |
| Connector Type A | LC Female Connector | |
| Connector Type B | LC | |
| Width | 17mm | |
| Standards/Approvals | UL94V | |
| Depth | 27.5mm | |
| Height | 21mm | |
| Series | KOLSM | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Connector Type LC to LC | ||
Product Type Coupler | ||
Single/Multimode Single | ||
Simplex/Duplex Duplex | ||
Colour Black | ||
Housing Material ABS | ||
Connector Type A LC Female Connector | ||
Connector Type B LC | ||
Width 17mm | ||
Standards/Approvals UL94V | ||
Depth 27.5mm | ||
Height 21mm | ||
Series KOLSM | ||
- COO (Country of Origin):
- CN
The TUK Limited Fiber Keystone Coupler Range offers a variety of female-to-female couplers designed for easy integration into Keystone patch panels, faceplates, or surface-mount boxes.
Compatible with SC to SC LC to LC and ST to ST Fiber connectors
Available in black and white versions to match installation requirements
Suitable for use in standard Keystone outlets and patch panels
Related links
- TUK Limited KOLSMDXDpm LC to LC Single Duplex Coupler
- TUK Limited KOLAdxDpm LC to LC Single Duplex Coupler
- TUK Limited KOLMMDXWh LC to LC Multimode Duplex Coupler
- Schneider Electric VDIB6052003 LC Single Mode Duplex Fibre Optic Adapter
- TUK Limited KOTMMBk ST to ST Multimode Simplex Coupler
- TUK Limited KOTSMDpm ST to ST Single Simplex Fibre Optic Connector
- Molex Premise Networks 180600157 LC Single Mode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600143 LC Single Mode Duplex Fibre Optic Adapter
