Phoenix Contact 1041780 LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- RS Stock No.:
- 483-905
- Mfr. Part No.:
- 1041780
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-905
- Mfr. Part No.:
- 1041780
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Colour | Green, Silver | |
| Insertion Loss | 0.2dB | |
| Housing Material | Plastic | |
| Connector Type A | LC | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Colour Green, Silver | ||
Insertion Loss 0.2dB | ||
Housing Material Plastic | ||
Connector Type A LC | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Phoenix Contact fiber optic coupling features an LC design, offering unparalleled connectivity for both single mode and multimode applications. Designed to meet the demanding requirements of contemporary industrial settings, it boasts an IP20 degree of protection, ensuring robust performance in various environments. The coupling is equipped with integrated self-closing metal laser protection flaps, enhancing safety and reliability during use. Its guide sleeve is crafted from high-quality zirconia ceramics, optimizing precision and stability for seamless operation.
Compatibility with DIN rail adapters facilitates effortless installation
Optimised for future proofing thanks to compliance with RoHS 2 standards
Lightweight design aids in easy handling and installation
Related links
- Phoenix Contact 1041780 LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Amphenol Socapex LC-120-5200U LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Bulgin LC Single Mode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Telegartner J68070A0001 LC Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
- Telegartner J68071A0001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.5dB Insertion Loss
- HellermannTyton Connectivity FBASMBL-LCLCDX-FL001 LC to LC Single Mode Duplex Fibre Optic Adapter, 0.3dB Insertion Loss
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Telegartner J68071A0000 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
