Molex Premo-Flex Series Ribbon Cable, 20, 1 mm Pitch, 50 mm Length
- RS Stock No.:
- 760-8793
- Distrelec Article No.:
- 304-56-064
- Mfr. Part No.:
- 15167-0357
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.23
(exc. GST)
$21.155
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
- Plus 260 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $3.846 | $19.23 |
| 250 - 1245 | $3.784 | $18.92 |
| 1250 + | $3.612 | $18.06 |
*price indicative
- RS Stock No.:
- 760-8793
- Distrelec Article No.:
- 304-56-064
- Mfr. Part No.:
- 15167-0357
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Jacket Material | Polyester | |
| Series | Premo-Flex | |
| Cable Length | 50mm | |
| Standards/Approvals | RoHS, IEC | |
| Jacket Colour | Blue | |
| Number of Conductors | 20 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Jacket Material Polyester | ||
Series Premo-Flex | ||
Cable Length 50mm | ||
Standards/Approvals RoHS, IEC | ||
Jacket Colour Blue | ||
Number of Conductors 20 | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- HU
1.00 mm Pitch Premo-Flex FFC Jumpers (0.12 mm thick)
A range of Molex Premo-Flex FFC Jumpers 1.0 mm pitch by 0.12 mm thick cable assemblies.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.
Type A Jumpers, contacts on same side
1.0mm FFC/FPC Connectors – Molex
Related links
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 50 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 50 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 50 mm Length
