Molex 98266 Series, Flat Ribbon Cable, 102 mm Length, 24, Type A to Type A
- RS Stock No.:
- 218-9027
- Mfr. Part No.:
- 982660255
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$31.68
(exc. GST)
$34.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $6.336 | $31.68 |
| 65 - 120 | $6.176 | $30.88 |
| 125 + | $6.082 | $30.41 |
*price indicative
- RS Stock No.:
- 218-9027
- Mfr. Part No.:
- 982660255
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 24 | |
| Number of Contacts B | 24 | |
| Series | 98266 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 24 | ||
Number of Contacts B 24 | ||
Series 98266 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- HU
The Molex 98266 series is the promo flex flat flexible cable jumper having pitch size of 0.50 mm and the type A contact on same side. The length of the cable is 102 mm and it has 24 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Related links
- Molex FFC Ribbon Cable 0.5mm Pitch
- Molex 15021 Series FFC Ribbon Cable 0.5mm Pitch, 51mm Length
- Molex 15020 Series FFC Ribbon Cable 0.5mm Pitch, 51mm Length
- Molex 98266 Series FFC Ribbon Cable 0.5mm Pitch, 30mm Length
- Molex 15020 Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length
- Molex 15021 Series FFC Ribbon Cable 0.5mm Pitch
- Wurth Elektronik 6876 Series FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- RS PRO FFC Ribbon Cable 0.5mm Pitch, 200mm Length
