Molex 98266 Series, Flat Ribbon Ribbon Cable, 30 mm Length, 24, Type A to Type A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

$1,401.25

(exc. GST)

$1,541.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 750$5.605$1,401.25
1000 - 4750$5.339$1,334.75
5000 +$4.805$1,201.25

*price indicative

RS Stock No.:
219-3626
Mfr. Part No.:
982660249
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type A

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

24

Number of Contacts B

24

Series

98266

Cable Length

30mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

COO (Country of Origin):
HU

Molex Ribbon Cable, 24-Way, 0.5mm Pitch - 982660249


This high quality Molex ribbon cable is a versatile solution for various applications in automation, electronics, electrical, and mechanical industries. With a 24 way design and a 0.5mm pitch, this flexible flat cable offers reliable connectivity for your projects.

Features & Benefits


• Highly durable constructed with premium materials to ensure long lasting performance

• Flexible design allows for easy installation and routing in tight spaces

• Efficient connectivity provides a seamless connection for enhanced functionality

• High traffic compatibility ideal for applications requiring frequent plugging and unplugging

Applications


• Used for creating custom cable assemblies in automation systems

• Perfect for connecting electronic components in circuit boards

• Ideal for internal wiring in electrical devices and machinery

Can it withstand high temperatures?


Yes, the Molex ribbon cable is designed to operate in a temperature range of -40°C to +105°C.

Will it work with different contact layouts?


The cable supports a Type A (same side) contact layout for versatile connectivity options.

Is it suitable for high-traffic applications?


Yes, the cable is built to handle frequent plugging and unplugging without compromising performance.

Related links