Molex 15020 Series, Flat Ribbon Cable, 76 mm Length, 33, Type D to Type D
- RS Stock No.:
- 218-8934
- Mfr. Part No.:
- 150201034
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 250 units)*
$1,646.00
(exc. GST)
$1,810.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | $6.584 | $1,646.00 |
| 500 - 750 | $6.419 | $1,604.75 |
| 1000 + | $6.32 | $1,580.00 |
*price indicative
- RS Stock No.:
- 218-8934
- Mfr. Part No.:
- 150201034
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Connector Type A | Type D | |
| Connector Type B | Type D | |
| Number of Contacts A | 33 | |
| Number of Contacts B | 33 | |
| Jacket Material | Polyester | |
| Series | 15020 | |
| Cable Length | 76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Connector Type A Type D | ||
Connector Type B Type D | ||
Number of Contacts A 33 | ||
Number of Contacts B 33 | ||
Jacket Material Polyester | ||
Series 15020 | ||
Cable Length 76mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Molex 15020 series is the promo flex flat flexible cable jumper having pitch size of 0.50 mm and the type A contact on same side. The length of the cable is 76 mm and it has 33 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Related links
- Molex FFC Ribbon Cable 0.5mm Pitch
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length
- Molex 15166 Series FFC Ribbon Cable 0.5mm Pitch, 76mm Length
- Molex 15021 Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Wurth Elektronik 6876 Series FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 100mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 200mm Length
