- RS Stock No.:
- 208-1352
- Mfr. Part No.:
- FJH-40-D-02.00-4
- Brand:
- Samtec
On back order for despatch 20/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$6.51
(exc. GST)
$7.16
(inc. GST)
Units | Per unit |
1 - 49 | $6.51 |
50 - 249 | $6.26 |
250 + | $5.99 |
- RS Stock No.:
- 208-1352
- Mfr. Part No.:
- FJH-40-D-02.00-4
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec 0.50 mm FFC jumper has 40 conductor which uses tin plated copper.
Temperature rating -30 °C to +80 °C
Voltage rating 60 VAC
Voltage rating 60 VAC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 40 |
Series | FJH |
Length | 4mm |
Voltage Rating | 60 V |
Operating Temperature Range | -30 → +80 °C |
Standards Met | RoHS Compliant |