Wurth Elektronik Ribbon Cable

Subtotal (1 unit)*

$7.75

(exc. GST)

$8.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.75

*price indicative

RS Stock No.:
197-3382
Distrelec Article No.:
301-21-702
Mfr. Part No.:
63911815521CAB
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ribbon Cable

Screened/Unscreened

Screened

Standards/Approvals

BS4109, ISO9001, VD0281-5, DEF STAN 61-12 Part29/1, Mil Spec, IEC60332-1-2, UL1581 VW-1, IEC 60228 Css 5, VD0295 part 5, DEF STAN, IEC 60227-5, HAR, DIN 47100, CENELEC HD21.5, BS EN13062, TS 9760 HD 21.5.S3, VD2050, BS4808, DEF STAN 61-12 Part 6, VD0292, IEC60332-1, UL, RoHS, CE, REACH, BASEC

Hi-Flex

Yes

Conductor Material

Tin Copper Wire

Fire Behaviour

Fire Resistant, Low Smoke Zero Halogen, Flame Retardant, Oil Resistant, IEC 60332-1-2, Flame resistance to UL1581 VW-1, IEC 60332-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy