Fair-Rite Plate, Application:Vehicle Charging
- RS Stock No.:
- 782-445
- Mfr. Part No.:
- 3596000541
- Brand:
- Fair-Rite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$72.82
(exc. GST)
$80.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $72.82 |
| 5 + | $70.63 |
*price indicative
- RS Stock No.:
- 782-445
- Mfr. Part No.:
- 3596000541
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Application | Vehicle Charging | |
| Product Type | Plate | |
| Thickness | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Application Vehicle Charging | ||
Product Type Plate | ||
Thickness 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite Ferrite plate efficiently channels electromagnetic fields, enhancing wireless power transfer systems. This component helps to focus energy towards the receiver coil, significantly improving system performance and reducing power loss.
High relative permeability improves efficiency by concentrating electromagnetic fields
Minimises leakage flux, resulting in enhanced power transfer and reduced wasted energy
Reduces electromagnetic interference (EMI), offering a cleaner power delivery
Compatible with a range of applications, including automation and automotive wireless charging
Related links
- Fair-Rite Plate, Application:Vehicle Charging
- Fair-Rite Plate, Application:EMI Suppression
- Fair-Rite 350 piece Ferrite Kit
- Fair-rite Ferrite Beads | RS
- Fair-rite Ferrite Cores | RS
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 537 Ω impedance at 100 MHz
- Fair-Rite Ferrite Sleeve
- Fair-Rite Ferrite Core
