TDK Openable, Diameter 7 mm Ferrite Clamp, Apertures: 1 30 mm 16.5 mm

This image is representative of the product range

Get a bulk buy discount

Add 210 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.64

(exc. GST)

$23.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 110 unit(s) ready to ship from another location
  • Plus 195 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 205$4.328$21.64-
210 - 415$4.252$21.261%
420 +$4.174$20.873%

*price indicative

Packaging Options:
RS Stock No.:
916-4318
Mfr. Part No.:
ZCAT1730-0730A-BK
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Ferrite Clamp

Series

ZCAT

Sub Type

Clamp Filter

Material

30 Material

Key

No

Impedance at 25 MHz

40Ω

Openable

Yes

Impedance at 50 MHz

40Ω

Impedance at 100 MHz

80Ω

Aperture Diameter

7mm

Impedance at 300 MHz

80Ω

Number of Apertures

1

Impedance at 500 MHz

80Ω

External Height

30mm

Gapped

No

External Width

16.5mm

Standards/Approvals

RoHS, REACH

ZCAT Series Snap Fixing Cable Ferrites


ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Applications for the ZCAT series include:


• Personal computers

• Word processors

• Monitors

• Hard disk drives

• Digital telephones

• Audio devices

• Electronic musical instruments

• Video games

• Copiers

• Facsimiles

Split Ferrite Rings


These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

  • RS Stock No. 9164336
  • Mfr. Part No. ZCAT3035-1330-BK
Each (In a Pack of 2)
$8.24
  • RS Stock No. 9164336P
  • Mfr. Part No. ZCAT3035-1330-BK
Each (Supplied in a Box)
$8.78
Each (On a Reel of 840)
$1.482
Each
$3.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy