Wurth Elektronik Openable Star Clip 16 mm 20 mm 26 mm, For Safety Relevant Application, General Application

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $0.40

View bulk pricing options

Subtotal (1 unit)*

$2.74

(exc. GST)

$3.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 393 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2.74-
5 - 9$2.66$0.40
10 - 49$2.60$1.40
50 - 99$2.55$9.50
100 +$2.50$24.00

*price indicative

RS Stock No.:
814-9964
Distrelec Article No.:
301-87-543
Mfr. Part No.:
7427713
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

STAR-CLIP

Sub Type

Snap Ferrite

Product Type

Star Clip

Application

Safety Relevant Application, General Application

Material

Ferrite

Key

No

Impedance at 25 MHz

223Ω

Openable

Yes

Impedance at 100 MHz

417Ω

External Depth

16mm

External Width

26mm

Gapped

No

External Height

20mm

Standards/Approvals

No

COO (Country of Origin):
DE

Ferrite Sleeves Accessories


Wurth Elektronik offer accessories that are specially designed for their ferrite sleeves.

The safety key can be used to unlock and lock the ferrite sleeve. The use of key technology ensures that the ferrite sleeves are reusable and that only authorised parties can unlock the snap ferrites.

STAR-CLIP from are designed for use with STAR-TEC and STAR-FIX snap ferrite sleeves. Constructed from UL94-V0 plastic, these clips require prefixing on to the ferrite sleeve.

Split Ferrite Rings


These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy