KITAGAWA INDUSTRIES Ferrite Sleeve, 24.9mm, Diameter 8.5mm
- RS Stock No.:
- 283-7431
- Distrelec Article No.:
- 110-41-416
- Mfr. Part No.:
- GTFC-20-10-10
- Brand:
- KITAGAWA INDUSTRIES
59 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.80
(exc. GST)
$5.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.80 |
- RS Stock No.:
- 283-7431
- Distrelec Article No.:
- 110-41-416
- Mfr. Part No.:
- GTFC-20-10-10
- Brand:
- KITAGAWA INDUSTRIES
Related links
- KITAGAWA INDUSTRIES Ferrite Sleeve, 26.4mm, Diameter 10.5mm
- KITAGAWA INDUSTRIES Ferrite Sleeve, 18.4mm, Diameter 5.5mm
- KITAGAWA INDUSTRIES Ferrite Sleeve, 18.4mm, Diameter 6.5mm
- Essentra Openable Ferrite Sleeve, 19 x 20.8mm, For EMI...
- Wurth Elektronik Openable Ferrite Sleeve, 24 x 24 x 39.2mm, For...
- Wurth Elektronik Openable Ferrite Sleeve, 24 x 24 x 56.2mm, For...
- Wurth Elektronik Openable Ferrite Sleeve, 36.3 x 24.2 x 19.7mm,...
- Essentra Openable Ferrite Sleeve, 28 x 29.8mm, For EMI...