KITAGAWA INDUSTRIES Ferrite Sleeve, 18.4mm, Diameter 5.5mm
- RS Stock No.:
- 283-7417
- Distrelec Article No.:
- 110-41-400
- Mfr. Part No.:
- GRFC-5
- Brand:
- KITAGAWA INDUSTRIES
592 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.64
(exc. GST)
$10.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.64 |
- RS Stock No.:
- 283-7417
- Distrelec Article No.:
- 110-41-400
- Mfr. Part No.:
- GRFC-5
- Brand:
- KITAGAWA INDUSTRIES
Related links
- KITAGAWA INDUSTRIES Ferrite Sleeve, 18.4mm, Diameter 6.5mm
- KITAGAWA INDUSTRIES Ferrite Sleeve, 26.4mm, Diameter 10.5mm
- KITAGAWA INDUSTRIES Ferrite Sleeve, 24.9mm, Diameter 8.5mm
- FERROXCUBE Ferrite Sleeve, 9.5 Dia. x 19.05mm, For EMI...
- Essentra Openable Ferrite Sleeve, 28 x 29.6mm, For EMI...
- TDK Openable Ferrite Sleeve, 23 Dia. x 30mm, For USB, Apertures:...
- Fair-Rite Openable Ferrite Sleeve, 12.8 x 5.6 x 25mm, For EMI...
- Fair-Rite Openable Ferrite Sleeve, 39.4 x 31 x 30.5mm, For EMI...