KITAGAWA INDUSTRIES Ferrite Sleeve, 26.4mm, Diameter 10.5mm
- RS Stock No.:
- 283-7415
- Distrelec Article No.:
- 110-41-410
- Mfr. Part No.:
- GRFC-10
- Brand:
- KITAGAWA INDUSTRIES
55 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.93
(exc. GST)
$16.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $14.93 |
- RS Stock No.:
- 283-7415
- Distrelec Article No.:
- 110-41-410
- Mfr. Part No.:
- GRFC-10
- Brand:
- KITAGAWA INDUSTRIES
Related links
- KITAGAWA INDUSTRIES Ferrite Sleeve, 24.9mm, Diameter 8.5mm
- KITAGAWA INDUSTRIES Ferrite Sleeve, 18.4mm, Diameter 5.5mm
- KITAGAWA INDUSTRIES Ferrite Sleeve, 18.4mm, Diameter 6.5mm
- Essentra Openable Ferrite Sleeve, 28 x 29.8mm, For EMI...
- Lapp Blanking Plug, M20, Nickel Plated Brass, 26.4mm Diameter, Threaded
- RS PRO Steel External Circlip, 11mm Shaft Diameter, 10.5mm Groove Diameter
- FERROXCUBE Ferrite Sleeve, 9.5 Dia. x 19.05mm, For EMI...
- Essentra Openable Ferrite Sleeve, 28 x 29.6mm, For EMI...