Split ferrite Ø = 6.6mm 275 Ohm@100MHz
- RS Stock No.:
- 283-5490
- Distrelec Article No.:
- 158-78-004
- Mfr. Part No.:
- 2X43-251P2
- Brand:
- Amidon
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.26
(exc. GST)
$9.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $8.26 |
- RS Stock No.:
- 283-5490
- Distrelec Article No.:
- 158-78-004
- Mfr. Part No.:
- 2X43-251P2
- Brand:
- Amidon
Related links
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 26 max. wires,...
- EPCOS Ferrite Sleeves
- KEMET Ferrite Sleeves
- Ferrite Sleeves
- Essentra Openable Ferrite Sleeve, 13.2 x 14.3mm, For EMI...
- KITAGAWA INDUSTRIES Ferrite Sleeve, 26.4mm, Diameter 10.5mm
- Essentra Openable Ferrite Sleeve, 28 x 29.8mm, For EMI...
- RS PRO Openable Ferrite Clamp, 28 Dia. x 32mm, For Computer...