RS PRO Openable, Diameter 11.5 mm Ferrite Clamp, Apertures: 1 32 mm 32 mm 28 mm, For Computer Peripherals, Printer,

Get a bulk buy discount

Add 40 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$13.67

(exc. GST)

$15.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 38$6.835$13.67-
40 - 198$6.755$13.511%
200 +$5.56$11.1218%

*price indicative

RS Stock No.:
123-2495
Distrelec Article No.:
304-03-865
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Sub Type

Clamp Filter

Product Type

Ferrite Clamp

Application

Computer Peripherals, Printer, Digital TV, Monitor, Internal & External Power Cable

Material

Ferrite

Impedance at 25 MHz

169Ω

Key

No

Openable

Yes

Impedance at 100 MHz

260Ω

Aperture Diameter

11.5mm

Number of Apertures

1

External Depth

32mm

Gapped

No

External Height

32mm

External Width

28mm

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO Openable Ferrite Clamp


With this openable ferrite clamp from RS PRO, you can reduce high-frequency electromagnetic interference and improve sound quality. It's designed for use in both domestic and commercial environments, including home offices, IT laboratories, and recording studios. The ferrite sleeve features a snap lock that adapts to a variety of dimensions, allowing it to be used with electrical leads of different sizes.;Once installed, the split ferrite securely locks into place, meaning there's no need to worry about it inadvertently opening and damaging your equipment. The smooth, precision-formed surface also protects the cables and equipment from unwanted knocks and scratches. This component is compatible with internal and external power cords, as well as printers and other computer peripherals.

Features and Benefits


  • Impedance at 100 MHz of 100 Ω

  • Impedance at 25 MHz of 6 Ω

  • Ferrite material

  • One aperture

  • Openable

  • Clamp filter type

  • Applications


    This range of RS PRO openable ferrite clamps are suitable for use with computer peripherals, digital TVs, internal and external power cables, monitors and printers. They are designed for use in both domestic and commercial environments, including home offices, IT laboratories, and recording studios.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Split Ferrite Rings


    These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

    • RS Stock No. 1703332
    • Mfr. Part No. ZCAT2436-1330A-BK
    Each (In a Box of 400)
    $3.018
    • RS Stock No. 9164333P
    • Mfr. Part No. ZCAT2436-1330A-BK
    Each (Supplied in a Box)
    $5.075
    Each (In a Tray of 38)
    $6.135
    Each (In a Tray of 38)
    $4.606

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy