Wurth Elektronik Openable, Diameter 6 mm Ferrite Ring Key 41 mm 18 mm 23.4 mm, For General Application

This image is representative of the product range

Get a bulk buy discount

Add 152 more to save $78.58

View bulk pricing options

Subtotal (1 tray of 38 units)*

$177.61

(exc. GST)

$195.36

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 38 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
38 - 114$4.674$177.61-
152 - 722$4.157$157.97$78.58
760 +$3.741$142.16$709.08

*price indicative

RS Stock No.:
248-8145
Mfr. Part No.:
78271112
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

CAR-TEC

Product Type

Ferrite Ring

Sub Type

Snap Ferrite

Application

General Application

Material

Nickel Zinc

Impedance at 25 MHz

130Ω

Key

Yes

Openable

Yes

Impedance at 100 MHz

316Ω

Aperture Diameter

6mm

External Depth

41mm

External Height

18mm

External Width

23.4mm

Standards/Approvals

REACH, RoHS, IEC 61249-2-21

COO (Country of Origin):
TW
The Wurth Elektronik EMC ferrite for EMI suppression in the frequency range from 1 MHz up to 1 GHz. Fastening round cables with diameter from 4.5 mm up to 6.0 mm or if winded more turns through the ferrite. It is reusable because of the STAR-KEY technology therefore perfect for test and measuring purposes in EMC labs.

Pre-fixing cable system facilitates the assembly process

Cable clamping protection

One key in each packaging unit

Operating temperature from –50 °C up to +105 °C

Core material is NiZn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy