Wurth Elektronik Openable, Diameter 15 mm Ferrite Sleeve, Apertures: 1 Key 49 mm 35 mm 39 mm
- RS Stock No.:
- 185-7113
- Mfr. Part No.:
- 74272151
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 24 units)*
$309.77
(exc. GST)
$340.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 312 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 14 December 2026
- Plus 72 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 24 - 24 | $12.907 | $309.77 |
| 48 - 216 | $12.584 | $302.02 |
| 240 + | $11.325 | $271.80 |
*price indicative
- RS Stock No.:
- 185-7113
- Mfr. Part No.:
- 74272151
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | STAR-TEC | |
| Product Type | Ferrite Sleeve | |
| Sub Type | Snap Ferrite | |
| Material | Manganese Zinc | |
| Key | Yes | |
| Impedance at 25 MHz | 195Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 340Ω | |
| Aperture Diameter | 15mm | |
| Number of Apertures | 1 | |
| External Depth | 49mm | |
| Gapped | No | |
| External Width | 39mm | |
| External Height | 35mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series STAR-TEC | ||
Product Type Ferrite Sleeve | ||
Sub Type Snap Ferrite | ||
Material Manganese Zinc | ||
Key Yes | ||
Impedance at 25 MHz 195Ω | ||
Openable Yes | ||
Impedance at 100 MHz 340Ω | ||
Aperture Diameter 15mm | ||
Number of Apertures 1 | ||
External Depth 49mm | ||
Gapped No | ||
External Width 39mm | ||
External Height 35mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Prefixing cable system facilitates the cable assembling process
Cable clamping protection
Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable
One key in each packaging unit
Operating temperature: –25 °C to +105 °C
Core material: MnZn
Applications
Especially for applications in the low frequency range from 300 kHz to 30 MHz
Perfect for applications with varying cable diameter
Reusable because of the key technology therefore perfect for test and measuring purposes and cables with difficult access
Suppression of electronic ballasts (i.e. neon tube) in the lighting industry
- RS Stock No. 1857492
- Mfr. Part No. 74272151
Each
$14.77
- RS Stock No. 1683209P
- Mfr. Part No. 74271151S
Each (Supplied in a Bag)
$20.45
- RS Stock No. 1683194P
- Mfr. Part No. 74271151
Each (Supplied in a Bag)
$24.57
- RS Stock No. 1683183
- Mfr. Part No. 74271151
Each (In a Box of 24)
$15.112
Related links
- Wurth Elektronik Openable Apertures: 1 Key 49 mm 35 mm 39 mm
- Wurth Elektronik Openable Apertures: 1 Key 39 mm 35 mm 49 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 Key 35 mm 28.3 mm 31.5 mm
- Wurth Elektronik Openable Apertures: 1 Key 31.5 mm 28.3 mm 35 mm
- Wurth Elektronik Openable Apertures: 1 Key 28.4 mm 33.5 mm 41.6 mm, For General
- Wurth Elektronik Openable Apertures: 1 Key 31 mm 28 mm 35.1 mm, For General
- Wurth Elektronik Openable Apertures: 1 Key 35.1 mm 19 mm 21.7 mm, For General Application
- Wurth Elektronik Openable Apertures: 1 Key 56 mm 47 mm 43 mm, For EMI Suppression









