TDK Openable, Diameter 7 mm Ferrite Clamp, Apertures: 1 22 mm 15 mm
- RS Stock No.:
- 170-3326
- Mfr. Part No.:
- ZCAT1518-0730-BK
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 1792 more to save $44.80
View bulk pricing optionsSubtotal (1 box of 896 units)*
$871.81
(exc. GST)
$958.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 896 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 896 - 896 | $0.973 | $871.81 | - |
| 1792 - 2688 | $0.948 | $849.41 | $44.80 |
| 3584 + | $0.934 | $836.86 | $139.78 |
*price indicative
- RS Stock No.:
- 170-3326
- Mfr. Part No.:
- ZCAT1518-0730-BK
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Sub Type | Clamp Filter | |
| Series | ZCAT | |
| Product Type | Ferrite Clamp | |
| Material | 30 Material | |
| Key | No | |
| Impedance at 25 MHz | 25Ω | |
| Openable | Yes | |
| Impedance at 50 MHz | 25Ω | |
| Impedance at 100 MHz | 50Ω | |
| Impedance at 300 MHz | 50Ω | |
| Aperture Diameter | 7mm | |
| Number of Apertures | 1 | |
| Impedance at 500 MHz | 50Ω | |
| External Height | 22mm | |
| External Width | 15mm | |
| Gapped | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Sub Type Clamp Filter | ||
Series ZCAT | ||
Product Type Ferrite Clamp | ||
Material 30 Material | ||
Key No | ||
Impedance at 25 MHz 25Ω | ||
Openable Yes | ||
Impedance at 50 MHz 25Ω | ||
Impedance at 100 MHz 50Ω | ||
Impedance at 300 MHz 50Ω | ||
Aperture Diameter 7mm | ||
Number of Apertures 1 | ||
Impedance at 500 MHz 50Ω | ||
External Height 22mm | ||
External Width 15mm | ||
Gapped No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- JP
ZCAT Series Snap Fixing Cable Ferrites
ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.
Applications for the ZCAT series include:
• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Related links
- TDK Openable Apertures: 1 22 mm 15 mm
- TDK Openable Apertures: 1 15 mm 22 mm 18 mm, For Suppression Components
- TDK Openable Apertures: 1 30 mm 16.5 mm
- TDK Openable Apertures: 1 35 mm 21.5 mm
- TDK Openable Apertures: 1 35 mm 19.5 mm
- TDK Openable Apertures: 1 39 mm 30 mm
- TDK Openable Apertures: 1 36 mm 20.5 mm
- TDK Openable Apertures: 1 36 mm 23.5 mm
