Wurth Elektronik Openable, Diameter 15 mm Ferrite Sleeve, Apertures: 1 Key 39 mm 35 mm 49 mm, For EMI Suppression
- RS Stock No.:
- 168-3183
- Mfr. Part No.:
- 74271151
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save $59.76
View bulk pricing optionsSubtotal (1 box of 24 units)*
$362.69
(exc. GST)
$398.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
- Plus 432 unit(s) shipping from 11 November 2026
- Plus 1,032 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 24 - 96 | $15.112 | $362.69 | - |
| 120 + | $14.614 | $350.74 | $59.76 |
*price indicative
- RS Stock No.:
- 168-3183
- Mfr. Part No.:
- 74271151
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | STAR-TEC | |
| Sub Type | Snap Ferrite | |
| Product Type | Ferrite Sleeve | |
| Application | EMI Suppression | |
| Material | Nickel Zinc | |
| Key | Yes | |
| Impedance at 25 MHz | 42Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 114Ω | |
| Aperture Diameter | 15mm | |
| Number of Apertures | 1 | |
| External Depth | 39mm | |
| External Width | 49mm | |
| External Height | 35mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series STAR-TEC | ||
Sub Type Snap Ferrite | ||
Product Type Ferrite Sleeve | ||
Application EMI Suppression | ||
Material Nickel Zinc | ||
Key Yes | ||
Impedance at 25 MHz 42Ω | ||
Openable Yes | ||
Impedance at 100 MHz 114Ω | ||
Aperture Diameter 15mm | ||
Number of Apertures 1 | ||
External Depth 39mm | ||
External Width 49mm | ||
External Height 35mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Prefixing cable system facilitates the cable assembling process
Cable clamping protection
Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable
One key in each packaging unit
Operating temperature: -25 °C to +105 °C
Core material: NiZn
EMC ferrite for the additional EMI suppression in the frequency area from 1 MHz to 1 GHz
Fastening for round cables with diameter 3.5 mm to 25.0 mm or if winded more turns through the ferrite
Reusable because of the key technology therefore perfect for test and measuring purposes in EMC labs
Related links
- Wurth Elektronik Openable Apertures: 1 Key 39 mm 35 mm 49 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 Key 49 mm 35 mm 39 mm
- Wurth Elektronik Openable Apertures: 1 Key 35 mm 28.3 mm 31.5 mm
- Wurth Elektronik Openable Apertures: 1 Key 31.5 mm 28.3 mm 35 mm
- Wurth Elektronik Openable Apertures: 1 Key 28.4 mm 33.5 mm 41.6 mm, For General
- Wurth Elektronik Openable Apertures: 1 Key 31 mm 28 mm 35.1 mm, For General
- Wurth Elektronik Openable Apertures: 1 Key 35.1 mm 19 mm 21.7 mm, For General Application
- Wurth Elektronik Openable Apertures: 1 Key 56 mm 47 mm 43 mm, For EMI Suppression
