Wurth Elektronik Openable, Diameter 7.8 mm Ferrite Sleeve, Apertures: 1 35 mm 44.6 mm 59 mm, For Easy to Mount,
- RS Stock No.:
- 163-3990
- Mfr. Part No.:
- 74271378
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save $172.96
View bulk pricing optionsSubtotal (1 tray of 16 units)*
$345.98
(exc. GST)
$380.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 144 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 16 - 64 | $21.624 | $345.98 | - |
| 80 + | $19.462 | $311.39 | $172.96 |
*price indicative
- RS Stock No.:
- 163-3990
- Mfr. Part No.:
- 74271378
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-NCF | |
| Sub Type | Split Core | |
| Product Type | Ferrite Sleeve | |
| Application | Easy to Mount, Interference Problems On Data Line, Computer, Terminal | |
| Material | 4W620 | |
| Impedance at 25 MHz | 100Ω | |
| Key | No | |
| Openable | Yes | |
| Impedance at 100 MHz | 200Ω | |
| Aperture Diameter | 7.8mm | |
| Number of Apertures | 1 | |
| External Depth | 35mm | |
| External Height | 44.6mm | |
| External Width | 59mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-NCF | ||
Sub Type Split Core | ||
Product Type Ferrite Sleeve | ||
Application Easy to Mount, Interference Problems On Data Line, Computer, Terminal | ||
Material 4W620 | ||
Impedance at 25 MHz 100Ω | ||
Key No | ||
Openable Yes | ||
Impedance at 100 MHz 200Ω | ||
Aperture Diameter 7.8mm | ||
Number of Apertures 1 | ||
External Depth 35mm | ||
External Height 44.6mm | ||
External Width 59mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Ferrite Ring Core with Nylon Clamp - WE-NCF Series
WE-NCF Ferrite Ring Core with a nylon clamp to support the installation of the ferrite core. The WE-CMB Series are easy to mount on already installed cables or cables with connectors.
Applications for the WE_NCF series include: Computers; Terminals; Interference problems on data lines
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
- RS Stock No. 7568685
- Mfr. Part No. 74271378
Each
$22.24
- RS Stock No. 8149989P
- Mfr. Part No. 7427155S
Each (Supplied in a Box)
$10.55
- RS Stock No. 8150009P
- Mfr. Part No. 74271132S
Each (Supplied in a Box)
$7.64
- RS Stock No. 1635436
- Mfr. Part No. 7427155S
Each (In a Box of 30)
$10.352
Related links
- Wurth Elektronik Openable Apertures: 1 35 mm 44.6 mm 59 mm
- Wurth Elektronik Openable Apertures: 1 20.1 mm 13 mm 29.8 mm
- Wurth Elektronik Openable Apertures: 1 Key 49 mm 35 mm 39 mm
- Wurth Elektronik Openable Apertures: 1 Key 39 mm 35 mm 49 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 Key 31.5 mm 28.3 mm 35 mm
- Wurth Elektronik Openable Apertures: 1 Key 35 mm 28.3 mm 31.5 mm
- TDK Openable Apertures: 1 19.5 mm 17.4 mm 35 mm, For Suppression Components
- TDK Openable Apertures: 1 20.5 mm 35 mm, For Suppression Components











