Wurth Elektronik Openable, Diameter 8 mm Ferrite Sleeve, Apertures: 1 Key 35.1 mm 19 mm 21.7 mm, For General Application
- RS Stock No.:
- 162-1274
- Mfr. Part No.:
- 74271633S
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 38 units)*
$429.818
(exc. GST)
$472.796
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 722 unit(s) shipping from 18 May 2026
- Plus 76 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 38 - 38 | $11.311 | $429.82 |
| 76 - 114 | $11.028 | $419.06 |
| 152 + | $10.859 | $412.64 |
*price indicative
- RS Stock No.:
- 162-1274
- Mfr. Part No.:
- 74271633S
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | STAR-GAP | |
| Sub Type | STAR-GAP | |
| Product Type | Ferrite Sleeve | |
| Application | General Application | |
| Material | 4W620 | |
| Impedance at 25 MHz | 28Ω | |
| Key | Yes | |
| Openable | Yes | |
| Impedance at 100 MHz | 100Ω | |
| Aperture Diameter | 8mm | |
| Impedance at 300 MHz | 250Ω | |
| Impedance at 500 MHz | 345Ω | |
| Number of Apertures | 1 | |
| External Depth | 35.1mm | |
| Gapped | Yes | |
| External Width | 21.7mm | |
| External Height | 19mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series STAR-GAP | ||
Sub Type STAR-GAP | ||
Product Type Ferrite Sleeve | ||
Application General Application | ||
Material 4W620 | ||
Impedance at 25 MHz 28Ω | ||
Key Yes | ||
Openable Yes | ||
Impedance at 100 MHz 100Ω | ||
Aperture Diameter 8mm | ||
Impedance at 300 MHz 250Ω | ||
Impedance at 500 MHz 345Ω | ||
Number of Apertures 1 | ||
External Depth 35.1mm | ||
Gapped Yes | ||
External Width 21.7mm | ||
External Height 19mm | ||
Standards/Approvals REACH, RoHS | ||
Split Ferrite in Plastic Case with 0.8 mm Air Gap and Snap-in Lock
STAR-GAP snap ferrite sleeves feature a pre-fixing and cable protection system allowing for quick and easy assembly. A low reduction of impedance is ensured by the low magnetic saturation of the material in high DC current applications.
These ferrite sleeves are ideal for RF applications and are suitable for high-speed data lines such as CAT5, LAN network and higher. They are also suitable for EMI problems between 100 MHz up to 2.5 GHz and can reduce USB 2.0 disturbance.
Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.
2 windings provide the best impedance/performance
STAR GAP snap ferrites feature a patented defined air gap
Up to 100 MHz data signals are not affected
These snap ferrites minimise SMPS and fast circuit interference
UL94-V0 plastic casing
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Related links
- Wurth Elektronik Openable Ferrite Sleeve Key 35.1 mm Apertures: 1 21.7 mm, Diameter 8 mm
- Wurth Elektronik Openable Ferrite Sleeve 35.1 mm Apertures: 1 21.7 mm, Diameter 8 mm
- Wurth Elektronik Openable Ferrite Sleeve 21.7 mm General Application 19 mm, Apertures:
- Wurth Elektronik Openable Ferrite Sleeve Key 13 mm Apertures: 1 19 mm
- Wurth Elektronik Openable Ferrite Sleeve Key 13 mm Apertures: 1 32.4 mm
- Wurth Elektronik Openable Ferrite Sleeve Key 31.5 mm 28.3 mm Diameter 12.5 mm
- Wurth Elektronik Openable Ferrite Sleeve Key 41.6 mm 28.4 mm Diameter 10.5 mm
- Wurth Elektronik Openable Ferrite Sleeve Key 40 mm 20 mm Diameter 7.5 mm
