TDK Openable, Diameter 5 mm Ferrite Sleeve, Apertures: 1 12.8 mm 11.2 mm 25 mm, For Suppression Components
- RS Stock No.:
- 109-4162
- Mfr. Part No.:
- ZCAT1325-0530A
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1344 units)*
$1,137.02
(exc. GST)
$1,251.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,344 unit(s) ready to ship from another location
- Plus 2,688 unit(s) shipping from 27 November 2026
- Plus 2,688 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1344 - 1344 | $0.846 | $1,137.02 |
| 2688 - 4032 | $0.841 | $1,130.30 |
| 5376 + | $0.812 | $1,091.33 |
*price indicative
- RS Stock No.:
- 109-4162
- Mfr. Part No.:
- ZCAT1325-0530A
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Sub Type | Ferrite Core | |
| Series | ZCAT | |
| Product Type | Ferrite Sleeve | |
| Application | Suppression Components | |
| Material | 30 Material | |
| Impedance at 25 MHz | 50Ω | |
| Key | No | |
| Impedance at 50 MHz | 50Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 50Ω | |
| Impedance at 300 MHz | 100Ω | |
| Aperture Diameter | 5mm | |
| Impedance at 500 MHz | 100Ω | |
| Number of Apertures | 1 | |
| External Depth | 12.8mm | |
| Gapped | No | |
| External Height | 11.2mm | |
| External Width | 25mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Sub Type Ferrite Core | ||
Series ZCAT | ||
Product Type Ferrite Sleeve | ||
Application Suppression Components | ||
Material 30 Material | ||
Impedance at 25 MHz 50Ω | ||
Key No | ||
Impedance at 50 MHz 50Ω | ||
Openable Yes | ||
Impedance at 100 MHz 50Ω | ||
Impedance at 300 MHz 100Ω | ||
Aperture Diameter 5mm | ||
Impedance at 500 MHz 100Ω | ||
Number of Apertures 1 | ||
External Depth 12.8mm | ||
Gapped No | ||
External Height 11.2mm | ||
External Width 25mm | ||
Standards/Approvals REACH, RoHS | ||
ZCAT Series Snap Fixing Cable Ferrites
ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.
Applications for the ZCAT series include:
• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
- RS Stock No. 7740632
- Mfr. Part No. ZCAT1325-0530A
Each
$2.36
- RS Stock No. 7740635
- Mfr. Part No. ZCAT1518-0730
Each
$2.94
- RS Stock No. 7740645P
- Mfr. Part No. ZCAT2132-1130
Each (Supplied in a Box)
$4.70
- RS Stock No. 7413056
- Mfr. Part No. ZCAT2235-1030A
Each
$5.54
Related links
- TDK Openable Apertures: 1 12.8 mm 11.2 mm 25 mm, For Suppression Components
- TDK Openable Apertures: 1 20.5 mm 35 mm, For Suppression Components
- TDK Openable Apertures: 1 15 mm 22 mm 18 mm, For Suppression Components
- TDK Openable Apertures: 1 32 mm 22 mm 36 mm, For Suppression Components
- TDK Openable Apertures: 1 19.5 mm 17.4 mm 35 mm, For Suppression Components
- TDK Openable Apertures: 1 11.5 mm 33.5 mm, For EMC Absorption
- TDK Openable Apertures: 1 16.5 mm 17.4 mm 30 mm, For USB
- TDK Openable Apertures: 1 10 mm 20 mm 35 mm, For EMC Absorption











