Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 9.5 x 5 x 14.5mm
- RS Stock No.:
- 788-0171
- Mfr. Part No.:
- 742701121
- Brand:
- Wurth Elektronik
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
$11.14
(exc. GST)
$12.25
(inc. GST)
- RS Stock No.:
- 788-0171
- Mfr. Part No.:
- 742701121
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | Toroid Core | |
| Dimensions | 9.5 x 5 x 14.5mm | |
| Application | EMI Suppression | |
| Material | 4 W 620 | |
| Diameter | 14.5mm | |
| Height | 14.5mm | |
| Inner Diameter | 5mm | |
| Outer Diameter | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type Toroid Core | ||
Dimensions 9.5 x 5 x 14.5mm | ||
Application EMI Suppression | ||
Material 4 W 620 | ||
Diameter 14.5mm | ||
Height 14.5mm | ||
Inner Diameter 5mm | ||
Outer Diameter 9.5mm | ||
- COO (Country of Origin):
- TW
EMI Suppression Toroidal Ferrite - WE-TOF Series
The WE-TOF series NiZn Broadband absorber ferrite cores available in a diverse type and range of NiZn to give the best possible interference suppression. This series of EMI suppression tordial ferrite cores are suitable for use with standard wire, twisted wire, multi conductor and Co-axial cables.
Applications for the WE-TOF series include power supplies cable, data cable and measurement signal lines cable
Related links
- Wurth Elektronik Ferrite Ring Toroid Core 13.2 x 7.1 x 12.7mm
- Wurth Elektronik Ferrite Ring Toroid Core 16.5 x 8 x 16mm
- Wurth Elektronik Ferrite Ring Toroid Core 5 mm, For: EMI Suppression 5 mm ID 5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 13 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 35.5 mm ID 61 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 7.5 mm, For: EMI Suppression 25.4 mm ID 7.5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 20.8 mm ID 12.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 10.7 mm ID 12.7 mm OD

