- RS Stock No.:
- 467-4188
- Mfr. Part No.:
- 5943004901
- Brand:
- Fair-Rite
On back order for despatch 07/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.743
(exc. GST)
$0.817
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.743 | $7.43 |
50 - 90 | $0.722 | $7.22 |
100 + | $0.701 | $7.01 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 467-4188
- Mfr. Part No.:
- 5943004901
- Brand:
- Fair-Rite
Technical data sheets
Legislation and Compliance
Product Details
NiZn Cores
Only recommended for common mode inductor applications
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss
Ring configuration optimises ferrite material properties
Cores are supplied burnished to remove sharp edges
AL values tested at 10kHz and <10 gauss
Note
Line drawing dimensions: A=diameter; B=internal diameter; C=height
Specifications
Attribute | Value |
---|---|
Type | Toroid Core |
Dimensions | 16 (Dia.) x 6.35mm |
Application | Inductive Component |
Material | 43 Material |
Diameter | 16mm |
Height | 6.6mm |
Inner Diameter | 9.6mm |
Outer Diameter | 16mm |