TDK Ferrite Ring Ferrite Core, For: Round Cable, 26 x 13 x 29mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
371-7278
Mfr. Part No.:
HF70RU26X29X13
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Type

Ferrite Core

Dimensions

26 x 13 x 29mm

Application

Round Cable

Material

HF70

Diameter

26mm

Height

29mm

Inner Diameter

13mm

Outer Diameter

26mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy