FERROXCUBE Ferrite Ring Ring Core 25.3 mm, For: Wide Band Transformer, Interference Suppression Coil, Pulse 37.7 mm ID
- RS Stock No.:
- 171-0802
- Mfr. Part No.:
- TX63/38/25-3E12
- Brand:
- FERROXCUBE
This image is representative of the product range
Get a bulk buy discount
Add 48 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 24 units)*
$1,188.48
(exc. GST)
$1,307.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 72 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 24 - 24 | $49.52 | $1,188.48 | - |
| 48 - 72 | $48.283 | $1,158.79 | 2% |
| 96 + | $47.538 | $1,140.91 | 4% |
*price indicative
- RS Stock No.:
- 171-0802
- Mfr. Part No.:
- TX63/38/25-3E12
- Brand:
- FERROXCUBE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FERROXCUBE | |
| Sub Type | Ring Core | |
| Product Type | Ferrite Ring | |
| Application | Wide Band Transformer, Interference Suppression Coil, Pulse | |
| Material | 3E12 | |
| Height | 25.3mm | |
| Inside Diameter | 37.7mm | |
| Outside Diameter | 63.4mm | |
| Standards/Approvals | UL 94V-0 | |
| Series | TX63/38/25 | |
| Select all | ||
|---|---|---|
Brand FERROXCUBE | ||
Sub Type Ring Core | ||
Product Type Ferrite Ring | ||
Application Wide Band Transformer, Interference Suppression Coil, Pulse | ||
Material 3E12 | ||
Height 25.3mm | ||
Inside Diameter 37.7mm | ||
Outside Diameter 63.4mm | ||
Standards/Approvals UL 94V-0 | ||
Series TX63/38/25 | ||
- COO (Country of Origin):
- PL
FERROXCUBE TX Series Ferrite Toroids
TX series range of ferrite toriods coated with epoxy which is flame retardant in accordance with UL 94V-0. These toroidal ferrite cores have a maximum operating temperature of 200°C and a 2000 V DC isolation voltage, contacts are applied on the edge of the ring core, which is also the critical point for the winding operation. These ferrite ring cores are available in a variety of sizes, please refer to datasheets for details.
Related links
- FERROXCUBE Ferrite Ring Ring Core 25.3 mm Interference Suppression Coil, Pulse 37.7 mm ID
- FERROXCUBE Ferrite Ring Ring Core 25.3 mm Wide Band Transformer, Pulse 37.7 mm ID
- FERROXCUBE Ferrite Ring Ring Core 15.4 mm Interference Suppression Coil, Pulse 22.75 mm ID
- FERROXCUBE Ferrite Ring Ferrite Toroid 10.42 mm Wide Band Transformer, Pulse 22.75
- KEMET Ferrite Ring Toroid Core 14 mm Electromagnetic Interference Suppression 18 mm ID 39.5 mm OD
- FERROXCUBE Ferrite Ring Toroid Core Current Regulation Transformer, 13 x 6.8 x 5.4mm
- FERROXCUBE Ferrite Ring Toroid Core 6.55 mm Choke Transformer 9.35 mm ID
- FERROXCUBE Ferrite Ring Toroid Core 5.5 mm Choke Transformer 8.2 mm ID 14.6
