Wurth Elektronik Ferrite Ring Toroid Core 13 mm, For: EMI Suppression 8 mm ID 16.5 mm OD
- RS Stock No.:
- 124-1545
- Distrelec Article No.:
- 304-37-704
- Mfr. Part No.:
- 7427010
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.48
(exc. GST)
$21.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,090 unit(s) shipping from 09 November 2026
- Plus 760 unit(s) shipping from 16 November 2026
- Plus 380 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 290 | $1.948 | $19.48 |
| 300 - 990 | $1.904 | $19.04 |
| 1000 - 2490 | $1.83 | $18.30 |
| 2500 - 4990 | $1.791 | $17.91 |
| 5000 + | $1.752 | $17.52 |
*price indicative
- RS Stock No.:
- 124-1545
- Distrelec Article No.:
- 304-37-704
- Mfr. Part No.:
- 7427010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Toroid Core | |
| Product Type | Ferrite Ring | |
| Application | EMI Suppression | |
| Minimum Frequency | 25MHz | |
| Material | 4W620 | |
| Maximum Frequency | 100MHz | |
| Height | 13mm | |
| Inside Diameter | 8mm | |
| Outside Diameter | 16.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | WE-TOF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Toroid Core | ||
Product Type Ferrite Ring | ||
Application EMI Suppression | ||
Minimum Frequency 25MHz | ||
Material 4W620 | ||
Maximum Frequency 100MHz | ||
Height 13mm | ||
Inside Diameter 8mm | ||
Outside Diameter 16.5mm | ||
Standards/Approvals RoHS, REACH | ||
Series WE-TOF | ||
- COO (Country of Origin):
- TW
Wurth Elektronik WE-TOF Series Ferrite Ring, 16.5mm Outside Diameter, 8mm Inside Diameter - 7427010
This ferrite ring is a toroidal core intended for electromagnetic interference suppression across specified radio frequencies. It is manufactured from 4W620 material and is designed to perform in high-frequency environments while meeting environmental substance regulations.
Features and Benefits:
• Operates effectively across 25MHz to 100MHz frequency range
• Constructed from 4W620 material for magnetic loss characteristics
• Compliant with RoHS and REACH to support regulatory needs
• Toroidal geometry minimises emitted interference in circuits
• 13mm height supports Compact axial assembly requirements
• Constructed from 4W620 material for magnetic loss characteristics
• Compliant with RoHS and REACH to support regulatory needs
• Toroidal geometry minimises emitted interference in circuits
• 13mm height supports Compact axial assembly requirements
Applications
• Suitable for insertion in cable EMI filtering assemblies
• Used with high-frequency signal lines to reduce interference
• Ideal for incorporation into power-supply noise mitigation
• Can be used for suppression on signal harnesses and leads
• Suitable for retrofit suppression on sensitive electronic modules
• Used with high-frequency signal lines to reduce interference
• Ideal for incorporation into power-supply noise mitigation
• Can be used for suppression on signal harnesses and leads
• Suitable for retrofit suppression on sensitive electronic modules
What frequency span does it attenuate?
It provides suppression across a minimum of 25MHz up to a maximum of 100MHz.
Which dimensions define its mounting envelope?
The component has a 16.5mm outside diameter, 8mm inside diameter and a 13mm height.
What material properties influence its magnetic behaviour?
The ferrite is specified as 4W620, a formulation selected for its high-frequency loss profile.
Are there regulatory substance declarations associated with it?
It is declared compliant with RoHS and REACH requirements.
Related links
- Wurth Elektronik Ferrite Ring Toroid Core 13 mm, For: EMI Suppression 16 mm ID 13 mm OD
- Essentra Ferrite Ring Toroid Core 16 mm, For: Multi-Turn Suppression Core 8.2 mm ID 16.5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 16.5 (Dia.) x 13mm
- Wurth Elektronik Ferrite Ring Toroid Core 8 mm, For: EMI Suppression 5 mm ID 8 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 16.5 x 8 x 16mm
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 13 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 5 mm, For: EMI Suppression 5 mm ID 5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 35.5 mm ID 61 mm OD
