Qnity Laird Ferrite Bead Solid Cylindrical Core 32.77 mm, For: EMI Suppression 10 mm ID 22.88 mm OD
- RS Stock No.:
- 888-642
- Mfr. Part No.:
- HFA187102-0A2
- Brand:
- Qnity Laird
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.76
(exc. GST)
$8.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.76 |
| 10 - 49 | $6.29 |
| 50 - 99 | $4.80 |
| 100 + | $3.48 |
*price indicative
- RS Stock No.:
- 888-642
- Mfr. Part No.:
- HFA187102-0A2
- Brand:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Sub Type | Solid Cylindrical Core | |
| Product Type | Ferrite Bead | |
| Impedance | 220Ω | |
| Application | EMI Suppression | |
| Minimum Frequency | 300MHz | |
| Material | Halogen Free, Nylon | |
| Maximum Frequency | 500MHz | |
| Height | 32.77mm | |
| Inside Diameter | 10mm | |
| Outside Diameter | 22.88mm | |
| Series | HFA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Sub Type Solid Cylindrical Core | ||
Product Type Ferrite Bead | ||
Impedance 220Ω | ||
Application EMI Suppression | ||
Minimum Frequency 300MHz | ||
Material Halogen Free, Nylon | ||
Maximum Frequency 500MHz | ||
Height 32.77mm | ||
Inside Diameter 10mm | ||
Outside Diameter 22.88mm | ||
Series HFA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Qnity Laird Ferrite Core provides exceptional broadband electromagnetic interference suppression for electronic cable assemblies. It effectively filters high frequency noise to ensure clean signal transmission.
High impedance performance optimised for common mode noise filtering
Versatile free hanging design for effortless slip on installation
